03-06-1042
1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural
Enhance your power connectivity with our Natural Standard .062" Receptacle, designed for seamless wire-to-wire applications. This connector, featuring a durable nylon housing and 4 contacts in a single row, ensures reliable performance in various environments with an operating temperature range of -40 to 105°C. It is UL and CSA certified, meeting stringent quality standards for peace of mind. The polarized design and lock to mating part feature guarantee secure mating, while the 3.68mm pitch allows for easy installation. RoHS compliant, this connector is both environmentally friendly and high-performing, making it the perfect choice for your power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-06-1042 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x4 |
Part Aliases: | 0003061042;1625-4R1 |
SKU: | MOL03-06-1042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |