| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50598-8010 |
| Part Aliases: | 0505988010 |
| SKU: | MOL50598-8010 |
50598-8010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151207-2406 | CP65 RECPT HSE PA66 GW BLK 4CK 6.5MM KEYING RECEPGW | ![]() |
| Molex 203438-2406 | CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 205032-8000 | CP-6.5 Wire-to-Wire Crimp Terminal, Male, 24-22 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


