50802-8100
2.50mm Pitch Crimp Terminal, Phosphor Bronze, Bag
Part Aliases: Molex 0508028100
Enhance your connectivity with our Mini-Latch Female Connector, designed for seamless and reliable signal transmission. Featuring a durable construction with phosphor bronze contacts plated in tin, this connector ensures optimal performance. With a 3A amperage rating and compatibility with wire sizes ranging from 24-28 AWG, it offers versatility in various applications. The crimp or compression termination method, along with RoHS compliance, guarantees easy installation and environmental friendliness. Suitable for both wire-to-wire and wire-to-board connections, this connector is a must-have for your electronic projects. Trust in its quality, with a mating cycle durability of 30 cycles, making it a long-lasting solution for your connectivity needs. Packaged conveniently in a bag, it is ready for use in your next project. Elevate your connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50802-8100 |
Series: | 50802 - Mini-Latch |
Amperage: | 3 A |
Connector Type: | Mini-Latch |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.15 - 1.9 mm |
Part Aliases: | 0508028100 |
SKU: | MOL50802-8100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |