172704-0031
FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits
Enhance your connectivity solutions with the FCT Mixed Layout D-Sub Housing. Featuring a male connector with a tin-plated shell adorned with dimples, this high-quality component ensures reliable performance. With three circuits and a single row configuration, it offers versatility in your setup. Crafted from durable steel with a tin shell plating, it guarantees longevity and robustness. Meeting RoHS compliance standards, it is environmentally friendly. Perfect for various applications, this IP20-rated housing is a must-have for professionals in the field. Upgrade your connections with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0031 |
Series: | 172704 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1727040031;FM3W3P-K120 |
SKU: | MOL172704-0031 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |