172704-0038

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits

Part Aliases: Molex 1727040038   Molex FM8W8S-K121  
Improve connectivity with our FCT Mixed Layout D-Sub Housing, designed for seamless integration in electronic devices. This female connector features a tin-plated shell without dimples, ensuring reliable performance in various environments. With 8 circuits and a vibrant green color, it stands out while offering essential functionality. The IP20 rating guarantees protection against solid objects, making it ideal for industrial applications. Crafted with PBT insert material and steel shell, it withstands extreme temperatures from -55 to 130 °C. Whether panel-mounted with a rear flange or used on a PCB, its versatility is unmatched. Fully compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs. Elevate your design with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0038
Color:Green
Series:172704
Gender:Female
Number of Contacts:8
Number of Rows:1
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 130 °C
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Polarized to Mate:Yes
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1727040038 FM8W8S-K121
SKU:MOL172704-0038

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/18/2025515429 - Packaging Method/Quantity Changing. MLQ & DU changingDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download