51191-0200
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits
Part Aliases: Molex 0511910200
Stay connected with our Mini-Latch series, featuring a durable Nylon receptacle housing that ensures secure contact. With 2 contacts in a single row, a 2.5mm pitch, and operating temperature range of -40 to 105°C, this connector is perfect for signal circuit applications. UL certified and RoHS compliant, it guarantees safety and quality. Whether for wire-to-wire or wire-to-board connections, its compact design and reliable performance make it a versatile choice for various electronic setups. Individually packaged in a convenient bag, it's easy to store and use whenever needed. Upgrade your connectivity with our Mini-Latch connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51191-0200 |
Series: | 51191 - Mini-Latch |
Connector Type: | Mini-Latch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511910200 |
SKU: | MOL51191-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2020 | 508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |