51021-1700
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 17 Circuits, Natural
Enhance your connectivity with our PicoBlade 51021 series receptacle, designed for seamless wire-to-wire and wire-to-board applications. With a compact pitch of 1.25mm and a single-row layout, this connector accommodates 17 contacts, perfect for signal transmission. Crafted from durable polyester, it ensures reliable performance in diverse environments, with an operating temperature range from -40 to 85°C. The connector is polarized for easy mating, with a secure lock feature for added stability. RoHS compliant, it meets stringent environmental standards. Elevate your connections with the PicoBlade series – the ultimate solution for precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51021-1700 |
Color: | Natural |
Series: | 51021 |
Amperage: | 1 A, .8 A |
Connector Type: | PicoBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510211700 |
SKU: | MOL51021-1700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2016 | 500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/18/2016 | PCN500713 - Change Notification of Material UL File Number. | Download |