| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51021-0700 |
| Color: | Natural |
| Series: | 51021 |
| Amperage: | 1 A, .8 A |
| Connector Type: | PicoBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510210700 |
| SKU: | MOL51021-0700 |
51021-0700
Specifications
Detailed Description
Enhance your connectivity with this PicoBlade connector, designed for optimal performance in signal circuit applications. With a durable polyester housing and a high temperature operating range, it ensures reliability even in challenging environments. Featuring seven contacts in a single row, it offers seamless wire-to-wire or wire-to-board connections. The polarized receptacle with a secure locking mechanism guarantees a stable mating process. RoHS compliant and crafted with quality materials, this connector guarantees both efficiency and sustainability in your electronic projects. Elevate your assembly with this essential component, perfect for various applications in the fields of technology and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
| Molex 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. | Download | |||
| 08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 06/18/2016 | 500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/18/2016 | PCN500713 - Change Notification of Material UL File Number. | Download | |||


