51021-0200

1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural

Part Aliases: Molex 0510210200  
Enhance your connectivity with these PicoBlade connectors, designed for reliable signal transmission. Featuring a natural color and a single-row configuration, they offer a seamless fit for your wiring needs. With a durable polyester housing and a high operating temperature range, they ensure performance in a variety of environments. These connectors are polarized for secure mating and include two gold-plated contacts for efficient power transmission. Perfect for wire-to-wire or wire-to-board applications, they are RoHS compliant and guarantee quality and compliance with industry standards. Upgrade your electronic systems with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51021-0200
Color:Natural
Series:51021
Amperage:1 A, .8 A
Connector Type:PicoBlade
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Current Derating Order No:987651-3691
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:PicoBlade
Material Flammability Standard:94V-0
Part Aliases:0510210200
SKU:MOL51021-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/09/2023513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.
Download
08/05/2022510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now.Download
07/29/2022512176 - Capacity change or tool replacement. Increase the capacity by making new mold to solve the overdue issue.
Download
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
09/30/2021510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only.Download
08/31/2021510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant.Download
06/18/2016500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
06/18/2016PCN500713 - Change Notification of Material UL File Number.Download