51047-0900

1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 9 Circuits, Natural

Enhance your signal connectivity with our PicoBlade connector, featuring a natural hue that seamlessly integrates into any setup. Crafted with durable polyester housing, this connector ensures reliable performance in a wide operating temperature range from -40 to 85 °C. With 9 contacts arranged in a single row and a 1.25 mm pitch, it offers precise and efficient signal transmission. The secure locking mechanism to the mating part guarantees stability in your connections. RoHS compliant and meticulously designed, this PicoBlade connector is a versatile solution for various applications in wire-to-wire circuit setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51047-0900
Color: Natural
Series: 51047
Connector Type: PicoBlade
Gender: Plug
Housing Material: Polyester
Number of Contacts: 9
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Operating Temperature Range: -40 - 85 °C
Circuit Application: Signal
Connector System: Wire to Wire
Current Derating Order No: 987651-3691
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: PicoBlade
Part Aliases: 0510470900
SKU: MOL51047-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2016 GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. Download