51047-0600

1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 6 Circuits, Natural

Part Aliases: Molex 0510470600  
Enhance connectivity in your electronic devices with our PicoBlade 51047 Plug. Crafted with high-quality polyester housing, this connector ensures durability and reliability. Featuring 6 contacts in a single row, it is perfect for signal transmission applications. With a 1.25mm pitch, it offers precise and secure wire-to-wire connection. Operating smoothly in a wide temperature range of -40 to 85°C, it guarantees performance in various environments. Designed for easy installation, it comes with a lock to the mating part. Compliant with RoHS standards, it is environmentally friendly. Upgrade your setup with the PicoBlade Plug for seamless and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51047-0600
Color:Natural
Series:51047
Connector Type:PicoBlade
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Current Derating Order No:987651-3691
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:PicoBlade
Part Aliases:0510470600
SKU:MOL51047-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2016GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator.Download