51110-2050
2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Enhance your signal connectivity with the Milli-Grid 51110 series, featuring high-quality black receptacles crafted from durable polyester. With 20 contacts spread across 2 rows, each boasting a 2mm pitch, this connector is designed for optimal performance in wire-to-board applications. Certified for UL and CSA standards, it guarantees reliability in a wide operating temperature range from -40 to 105 °C. Its RoHS compliance further ensures environmental responsibility. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-2050 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511102050 |
SKU: | MOL51110-2050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |