39530-5117

5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Green Housing, 17 Circuits

Part Aliases: Molex 0395305117  
Introducing our Pluggable Terminal Blocks & Headers, the ultimate solution for secure and efficient electrical connections. With a compact design and easy-to-use plug-in functionality, these terminal blocks are perfect for a wide range of applications. The high-quality connectors ensure reliable conductivity, while the durable housing provides excellent protection against environmental factors. Whether you're a professional electrician or a DIY enthusiast, these terminal blocks are a must-have for your toolbox. Say goodbye to messy wiring and hello to streamlined connections with our Pluggable Terminal Blocks & Headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39530-5117
Series:39530 - ESE - Eurostyle Pluggable
Pitch:5.08 mm
Voltage:300 V
Amperage:18 A
Stackable:No
Orientation:Horizontal
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Polarized to Mate:Yes
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Number of Contacts Loaded:17
Operating Temperature Range:-40 - 105 °C
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Component Type:Plug
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Part Aliases:0395305117
SKU:MOL39530-5117

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download