51191-1200
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 12 Circuits
Easily connect wires with our Mini-Latch connector, part of the 51191 series. Featuring a durable nylon housing and 12 contacts in a single row, this connector is designed for seamless signal transmission. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-wire or wire-to-board applications, this connector is a versatile solution for your connectivity needs. Packaged conveniently in a bag, it's ready for use in your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51191-1200 |
Series: | 51191 - Mini-Latch |
Connector Type: | Mini-Latch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511911200 |
SKU: | MOL51191-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2020 | 508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |