51191-0400
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 4 Circuits
Introducing the Mini-Latch 51191 series, a versatile connector designed for secure and reliable signal transmission. Featuring a receptacle gender and constructed with durable nylon housing, it is ideal for various applications. With four contacts in a single row and a pitch of 2.5mm, it ensures efficient connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both wire-to-wire and wire-to-board setups. It complies with RoHS standards, offering environmentally friendly performance. With its compact design and high performance, the Mini-Latch 51191 series is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51191-0400 |
Series: | 51191 - Mini-Latch |
Connector Type: | Mini-Latch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511910400 |
SKU: | MOL51191-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2020 | 508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |