51191-0600

2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 6 Circuits

Part Aliases: Molex 0511910600  
The Mini-Latch 51191 series, a reliable solution for your connectivity needs. This receptacle, with a durable nylon housing, features 6 contacts in a single row with a 2.5mm pitch. Suitable for wire-to-wire or wire-to-board applications, it operates efficiently in a wide temperature range from -40 to 105°C. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Its compact design and high performance make it ideal for signal transmission in various electronic devices. Trust the Mini-Latch 51191 series for seamless and secure connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51191-0600
Series:51191 - Mini-Latch
Connector Type:Mini-Latch
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511910600
SKU:MOL51191-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/03/2020508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download