| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51217-0705 |
| Color: | Gray |
| Series: | 51217 - MicroTPA - TPA - Term Pos Assurance |
| Material: | Polyester |
| Connector Type: | MicroTPA, TPA - Term Pos Assurance |
| Number of Rows: | 1 |
| Number of Contacts Loaded: | 7 |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts: | 7 |
| Accessory Type: | Terminal Position Assurance |
| Component Type: | Terminal Position Assurance |
| Part Aliases: | 0512170705 |
| SKU: | MOL51217-0705 |
51217-0705
Specifications
Detailed Description
Enhance the reliability of your connections with our Terminal Position Assurance accessory. Designed for MicroTPA connectors, this gray component, part of the 51217 series, ensures secure attachment with seven contacts in a single row. Crafted from durable polyester and compliant with RoHS standards, it guarantees performance in a wide temperature range from -40 to 105 °C. Perfect for maintaining signal integrity in RJ connectors, this accessory is a crucial addition to your modular setup. Trust in its quality for efficient and worry-free connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 50802-8000 | 2.50mm Pitch Mini-Latch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Molex 51227-0700 | 2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 7 Circuits, Natural | ![]() |
| Molex 56086-8000 | 2.00mm Pitch Crimp Terminal 56086, Male, 22-28 AWG, Reel, for 51227 Housing | ![]() |


