50802-8000
2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel
Enhance your connectivity with our Mini-Latch Female Connector, perfect for various applications requiring a reliable and durable signal transfer solution. With a 3A amperage rating and Phosphor Bronze contacts plated with tin, this connector ensures optimal performance and longevity. Suitable for wire sizes ranging from 24 AWG to 28 AWG, it offers versatility in wire-to-wire or wire-to-board setups. Featuring crimp or compression termination methods, it guarantees secure and efficient connections. With RoHS compliance and a robust design rated for 30 mating cycles, this connector is a dependable choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50802-8000 |
Series: | 50802 - Mini-Latch |
Amperage: | 3 A |
Connector Type: | Mini-Latch |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.15 - 1.9 mm |
Part Aliases: | 0508028000 |
SKU: | MOL50802-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |