51353-2200
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 22 Circuits, White
Easily connect and secure your devices with this MicroClasp receptacle housing in white. Featuring 22 contacts arranged in two rows with a 2mm pitch, this connector is ideal for signal circuit applications. Constructed with durable nylon, it offers reliable performance in a wide operating temperature range from -25 to 85 °C. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. The locking feature ensures a secure connection, while its compact design allows for efficient wire-to-board assembly. Perfect for various electronic applications, this MicroClasp connector is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51353-2200 |
Color: | White |
Series: | 51353 - MicroClasp |
Connector Type: | MicroClasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0513532200 |
SKU: | MOL51353-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2024 | 513942 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |