56134-9100

2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag

Part Aliases: Molex 0561349100  
Easily connect wires with our MicroClasp - MUO 2.5 Female Connector. Designed for 24-28 AWG wire sizes, this versatile connector offers reliable signal transmission in various circuit applications. With copper-nickel-silicon contacts and tin plating, it ensures optimal conductivity and durability. The crimp or compression termination method allows for easy installation, while the RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board connections, this connector is a must-have for any project requiring secure and efficient signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56134-9100
Series:56134 - MicroClasp - MUO 2.5
Connector Type:MicroClasp, MUO 2.5
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper-Nickel-Silicon
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.7 mm
Part Aliases:0561349100
SKU:MOL56134-9100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/15/2016501416 - Equipment Transfer, Production Transfer or Rearrangement.Download