51353-2000

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White

Part Aliases: Molex 0513532000  
Enhance your connectivity with the MicroClasp 51353-2000, a reliable and versatile component designed for signal transmission in various applications. Crafted from durable white nylon, this two-row receptacle boasts 20 contacts, each delivering seamless performance with a 2mm pitch. Meeting stringent quality standards, it is UL certified and RoHS compliant, ensuring both safety and environmental responsibility. With a wide operating temperature range and secure lock-to-mating feature, this connector guarantees optimal functionality in diverse environments. Perfect for wire-to-board setups, it offers easy integration for streamlined connectivity solutions. Elevate your electronic systems with the MicroClasp 51353-2000, the essential choice for efficient signal transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51353-2000
Color:White
Series:51353 - MicroClasp
Connector Type:MicroClasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Pitch:2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0513532000
SKU:MOL51353-2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023513948 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download