51382-1400

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 14 Circuits, White

Effortlessly connect signals with precision using this MicroClasp connector in white. Crafted from durable nylon, it ensures reliable performance in various applications. With 14 contacts in a single row and a 2mm pitch, it offers secure connectivity. Operating smoothly in temperatures ranging from -25 to 85 °C, this connector is ideal for signal transmission. Its lock feature guarantees a stable connection, while its RoHS compliance underscores its quality. Perfect for wire-to-board setups, it is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51382-1400
Color: White
Series: 51382 - MicroClasp
Connector Type: MicroClasp
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0513821400
SKU: MOL51382-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2024 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download