51382-1000
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 10 Circuits, White
Enhance your connectivity with the MicroClasp 51382 series, featuring a single-row, 10-contact receptacle in a sleek white housing. Crafted from durable nylon, this connector ensures reliable signal transmission in various applications. With a 2mm pitch and operating temperature range of -25 to 85°C, it offers versatility and performance. Designed for wire-to-board connections, it boasts a secure lock to the mating part for added stability. RoHS compliant and packaged in a convenient bag, it's ideal for efficient and environmentally friendly installations. Elevate your interconnection systems with the MicroClasp 51382 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51382-1000 |
Color: | White |
Series: | 51382 - MicroClasp |
Connector Type: | MicroClasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0513821000 |
SKU: | MOL51382-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2024 | 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |