51382-0500

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White

Part Aliases: Molex 0513820500  
Enhance your connectivity with the MicroClasp 51382 series, featuring a 5-contact white receptacle housed in durable nylon. Designed for wire-to-board applications, this connector boasts a 2mm pitch and operates seamlessly in temperatures ranging from -25 to 85°C. With its secure lock to the mating part, it ensures reliable signal transmission. RoHS compliant and crafted for optimal performance, this connector is a versatile solution for various electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51382-0500
Color:White
Series:51382 - MicroClasp
Connector Type:MicroClasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:2 mm
Material:Nylon
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0513820500
SKU:MOL51382-0500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2024513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download