51382-1300

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 13 Circuits, White

Enhance your connectivity with the MicroClasp 51382 series, featuring a pristine white design and a rugged Nylon housing for optimal durability. This single-row receptacle boasts 13 contacts, perfect for signal transmission in various applications. With a 2mm pitch and operating temperature range of -25 to 85°C, it guarantees reliable performance even in challenging environments. RoHS compliant and with a lock to the mating part, this connector ensures both quality and security. Upgrade your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51382-1300
Color: White
Series: 51382 - MicroClasp
Connector Type: MicroClasp
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0513821300
SKU: MOL51382-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2024 513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download