52116-0341
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits, Black
Experience durability and reliability with our Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing. Designed for seamless connectivity in tough environments, this housing features three circuits and is crafted from high-quality black polyester. With a secure lock to the mating part, it ensures a stable connection, while its UL certification guarantees safety and compliance. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for signal applications. RoHS compliant and stackable, this Mizu-P25 Waterproof housing offers the perfect solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52116-0341 |
Color: | Black |
Series: | 52116 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 3 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0521160341 |
SKU: | MOL52116-0341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |