52116-0410

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, White

Part Aliases: Molex 0521160410  
Enhance your electrical connections with our Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing. Designed for optimal performance, this housing boasts a durable polyester construction and is both waterproof and splash-proof, ensuring reliability in various environments. With four circuits and a 2.5mm pitch, it provides secure and efficient connectivity for your applications. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of settings. Each component is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in the Mizu-P25 for seamless signal transmission and peace of mind in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52116-0410
Color:White
Series:52116 - Mizu-P25 Waterproof - Splash Proof
Amperage:3 A
Connector Type:Mizu-P25 Waterproof, Splash Proof
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0521160410
SKU:MOL52116-0410

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/17/2019506410 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download