52116-0413

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits, Wide-Body Type, Black

Part Aliases: Molex 0521160413  
The Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, a reliable solution for your connectivity needs. This black housing, part of the Mizu-P25 Waterproof Splash Proof series, features a wide-body design and is constructed from durable polyester. With 2 circuits and a pitch of 2.5mm, it offers secure and efficient wire-to-wire connections, suitable for signal applications. Certified for RoHS compliance, this housing operates in a wide temperature range from -40 to 105°C, ensuring performance in diverse environments. Its lock-to-mating part feature enhances stability, while its UL agency certification guarantees safety standards. Whether for industrial or commercial use, the Mizu-P25 Waterproof Plug Housing delivers quality and longevity in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52116-0413
Color:Black
Series:52116 - Mizu-P25 Waterproof - Splash Proof
Amperage:3 A
Connector Type:Mizu-P25 Waterproof, Splash Proof
Gender:Plug
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mizu-P25 Waterproof
Part Aliases:0521160413
SKU:MOL52116-0413

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: