52116-0240
Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits, White
Part Aliases: Molex 0521160240
Enhance your connectivity with the Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing. Designed for seamless integration in various applications, this white housing features a 2-circuit configuration, perfect for signal transmission. Crafted from durable polyester, it ensures reliable performance even in harsh environments. With a 5mm pitch, it offers secure connections, while its splash-proof design makes it suitable for diverse settings. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. UL certified and RoHS compliant, this high-quality connector prioritizes safety and environmental responsibility. Perfect for wire-to-wire setups, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52116-0240 |
Color: | White |
Series: | 52116 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 3 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0521160240 |
SKU: | MOL52116-0240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |