52117-0340
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, White
Enhance your electrical connections with the Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing in a sleek white finish. Designed for durability and reliability, this housing is part of the Mizu-P25 Waterproof - Splash Proof series, ensuring optimal performance even in challenging environments. With 3 circuits and a pitch of 2.5mm, it offers seamless connectivity for signal applications. Crafted from high-quality polyester, it can withstand temperatures ranging from -40 to 105 °C. UL agency certified and RoHS compliant, this housing guarantees safety and environmental responsibility. Featuring a lock to the mating part for secure attachment, it's the perfect choice for your wire-to-wire connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52117-0340 |
Color: | White |
Series: | 52117 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 3 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0521170340 |
SKU: | MOL52117-0340 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |