52117-0243
Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing for AVSS 0.3, 2 Circuits
Experience reliable connectivity with our Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing. Designed for AVSS 0.3 applications, this housing features two circuits and a durable polyester construction. With a splash-proof seal, it ensures optimal performance in demanding environments. The white color adds a sleek touch, while the lock-to-mating part feature guarantees secure connections. Rated for 3A and UL certified, this connector is suitable for signal applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility and peace of mind. Stay compliant with RoHS regulations and trust in the quality of our Mizu-P25 Waterproof Receptacle Housing for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52117-0243 |
Color: | White |
Series: | 52117 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 3 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0521170243 |
SKU: | MOL52117-0243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2019 | 506412 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |