52117-0413

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Wide Body Type, Black

Part Aliases: Molex 0521170413  
The Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, a durable and reliable solution for your connectivity needs. With a wide body design and a sleek black finish, this housing is not only functional but also visually appealing. Featuring two circuits and a pitch of 2.5mm, it is perfect for signal applications. Constructed from high-quality polyester, it offers excellent protection against the elements with an operating temperature range of -40 to 105 °C. Certified for RoHS compliance, it is environmentally friendly. With a lock to the mating part, you can ensure secure connections every time. Upgrade your connectivity with the Mizu-P25 Waterproof Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52117-0413
Color:Black
Series:52117 - Mizu-P25 Waterproof - Splash Proof
Amperage:3 A
Connector Type:Mizu-P25 Waterproof, Splash Proof
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mizu-P25 Waterproof
Part Aliases:0521170413
SKU:MOL52117-0413

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: