52207-0960

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 9 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Effortlessly connect with our Easy-On Type FFC/FPC Connector, designed for convenience and reliability. This right-angle, surface-mount connector features a ZIF mechanism and top contact style receptacle for seamless integration. With 9 gold-plated circuits, it ensures optimal conductivity and signal transmission. Crafted with high-quality nylon housing and phosphor bronze contacts, it guarantees durability and performance in a wide temperature range from -30°C to 85°C. Its compact design, with a pitch of 1mm, is ideal for space-constrained applications. RoHS compliant and featuring PCB retention and polarization, it offers peace of mind in terms of environmental responsibility and secure installation. Perfect for various electronic devices, this connector is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52207-0960
Color: Natural
Series: 52207
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -30 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -30 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 2.7 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0522070960
SKU: MOL52207-0960

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia
will be consolidated to Molex Malaysia. No changes will be made to product as part of this change.
Download