52207-1360

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 13 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Easily connect flexible flat cables with our Right-Angle FFC/FPC Connector. Featuring a Surface Mount design with ZIF technology, this receptacle ensures a secure and efficient connection. With 13 circuits and gold contact plating, it guarantees reliable signal transmission. The nylon housing and phosphor bronze contacts offer durability, while the high barrier packaging provides added protection. Operating within a wide temperature range from -30 to 85°C, it is suitable for various applications. Polarized and with PCB retention, it offers ease of assembly and secure mounting. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52207-1360
Color: Natural
Series: 52207
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -30 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -30 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 2.7 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0522071360
SKU: MOL52207-1360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia
will be consolidated to Molex Malaysia. No changes will be made to product as part of this change.
Download