52271-0569
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 5 Circuits, High Barrier Packaging
Experience effortless connectivity with our Easy-On Type FFC/FPC Connector. Designed for seamless integration, this connector features a right-angle, surface mount configuration with a zero insertion force mechanism, ensuring a secure and reliable connection. With a bottom contact style and five circuits, it offers versatile options for your application needs. Crafted with high-quality materials including nylon housing and gold-plated phosphor bronze contacts, it guarantees optimal performance even in demanding environments. Operating temperature range from -40 to 85°C and RoHS compliance further enhance its durability and environmental friendliness. Ideal for various electronic devices, this connector is a must-have for efficient and hassle-free connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52271-0569 |
Color: | Natural |
Series: | 52271 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 3 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522710569 |
SKU: | MOL52271-0569 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
05/31/2018 | 505210 - Capacity Change Or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |