52271-1469

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 14 Circuits, Gold Plating

Part Aliases: Molex 0522711469  
Discover seamless connectivity with our Easy-On Type FFC/FPC Connector, designed for effortless integration in your electronic assemblies. This right-angle, surface-mount connector features a ZIF mechanism for quick and secure mating, ensuring reliable performance in high-speed applications. With a bottom contact style and 14 gold-plated circuits, it guarantees efficient signal transmission with low contact resistance. Crafted from durable nylon, it offers excellent mechanical strength and stability in diverse operating environments. Its compact form factor, with a 1mm pitch and right-angle orientation, allows for space-saving installation on PCBs. RoHS compliant and featuring a wide operating temperature range, from -40°C to 85°C, this connector is ideal for use in various industries. Whether you're designing consumer electronics, automotive systems, or industrial equipment, our Easy-On Connector is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52271-1469
Color:Natural
Series:52271
Amperage:.5 A
Connector Type:Easy-On
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Tin
Termination Pitch:1 mm
Mated Height:3 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0522711469
SKU:MOL52271-1469

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2023512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.Download
07/31/2016501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download