52745-1197
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 11 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Introducing the Easy-On FFC/FPC Connector, a high-quality component designed for seamless integration in electronic systems. Boasting a sleek black and white colorway, this connector features a right-angle body orientation and a pitch of 0.5mm, ensuring efficient PCB assembly. With a contact material of phosphor bronze and gold contact plating, it guarantees reliable, low-resistance connections. Operating flawlessly in temperatures ranging from -40°C to 85°C, it's perfect for a variety of environments. The slider actuator type and gold contact termination further enhance its performance, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for applications requiring 11 contacts, this connector is a must-have for any project in need of secure and durable FFC/FPC connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52745-1197 |
Color: | Black, White |
Series: | 52745 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527451197 |
SKU: | MOL52745-1197 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |