52745-1597
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 15 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Experience seamless connectivity with our Easy-On FFC/FPC connector, designed for reliable performance in a wide range of applications. Featuring a sleek black and white color scheme, this connector offers a secure right-angle orientation with a compact pitch of .5mm. With gold contact plating and phosphor bronze contact material, it ensures optimal conductivity and durability. Operating at temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environments. With a maximum voltage of 50V and a current rating of .5A, it provides efficient power transmission. Whether you're a professional in the field or a DIY enthusiast, the Easy-On connector is the perfect choice for your connectivity needs. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your connectivity experience with the Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52745-1597 |
Color: | Black, White |
Series: | 52745 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527451597 |
SKU: | MOL52745-1597 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |