52745-1397

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 13 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Easily connect components with this black and white Right Angle FFC/FPC connector. Designed for convenience, it features an Easy-On connector type and a slider actuator for simple insertion and removal. With a pitch of .5mm, it offers precise connectivity, while its gold-plated contacts ensure reliable performance. Operating in temperatures ranging from -40 to 85°C, it's suitable for a variety of environments. RoHS compliant and offering 13 loaded contacts, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52745-1397
Color: Black, White
Series: 52745
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527451397
SKU: MOL52745-1397

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512310 - Equipment transfer, Production Transfer or rearrangement. Production plant location change
- Current : Molex Kagoshima
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 0.5FPC 1.9H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The
transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will
be built as need to ensure a seamless transfer.
Download