52901-0474
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 40 Circuits
Enhance your PCB connections with our SlimStack Board-to-Board Connector. With a slim 0.635mm pitch, this receptacle features 40 circuits for seamless signal transmission. Its surface mount termination method and high temperature thermoplastic construction ensure durability, while the gold-plated contacts guarantee reliable conductivity. Operating efficiently in a wide temperature range from -55°C to 105°C, this connector is perfect for various applications. With pick and place capability, PCB retention, and polarized orientation, installation is a breeze. Trust in the quality and compliance of our RoHS-certified SlimStack Connector for optimal performance in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-0474 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529010474 |
SKU: | MOL52901-0474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510667 - Change Supplier. Alternatice sourcing for the product families listed after applying change molex products listed will be manufactured by one of them either the current or the alternative supplier to maintain supply. | Download |
11/25/2016 | 501697 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
05/01/2016 | GCM 10714587 - Manufacturing Process Change. This is to announce for the change in manufacturing process of terminal used for subject connectors. Detail change is in plating process of subject terminal; 50564-8028. | Download |