53627-0474
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 40 Circuits, with Embossed Tape with Cover Packaging
Enhance your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek design with a low .64mm pitch, this connector is optimized for space-saving applications. With 40 contacts in a 2-row configuration, it offers reliable signal transmission at a voltage of 100V and an amperage of .5A. Its surface mount termination method and gold contact mating area plating ensure secure and efficient connections. The straight body orientation, vertical mounting, and PCB locator feature make installation a breeze. RoHS compliant and with a wide operating temperature range from -55 to 105°C, this connector is suitable for various environments. Its compact yet durable construction, with tin contact termination plating, guarantees long-lasting performance. Whether for industrial machinery, consumer electronics, or telecommunications equipment, the SlimStack Connector is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53627-0474 |
Color: | Brown |
Series: | 53627 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 16 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0536270474 |
SKU: | MOL53627-0474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |