53258-0229
3.50mm Pitch Header, Vertical, 2 Circuits, Brass (CuZn) Contact
Part Aliases: Molex 0532580229
Enhance your PCB connectivity with this high-quality natural-colored pin header. Featuring two brass contacts and a straight orientation for seamless through-hole termination, it offers a reliable amperage of 5.5 A and voltage rating of 250 V. With a 3.5 mm pitch and vertical orientation, it's perfect for various electronic applications. RoHS compliant and UL certified, this connector ensures both safety and performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Its tin-plated contacts guarantee optimal conductivity, while its polyester body provides durability. Designed for wire-to-board mating, this component is a crucial addition to your electronics assembly lineup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53258-0229 |
Color: | Natural |
Series: | 53258 |
Amperage: | 5.5 A |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532580229 |
SKU: | MOL53258-0229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |