53398-0771

Heilind Number:MOL53398-0771.P
Manufacturer:Molex
Manufacturer Number:53398-0771
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 7 Circuits, Tape and Reel, 0.60mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53398-0771
Series:53398
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53398-0771.P

Detailed Description

Easily integrate essential connectivity with this Cut Tape PicoBlade PCB Header. Designed for surface mounting, this single-row header boasts a 1.25mm pitch, making it ideal for compact PCB layouts. With seven circuits and tin plating, it ensures reliable signal transmission. The friction lock feature enhances stability during use. Its straight body orientation and 0.60mm PC tail length streamline assembly. Crafted from phosphor bronze, it guarantees durability and efficient performance. This RoHS-compliant connector is a must-have in the PCB connectors category, offering seamless integration in various electronic applications.