53647-0274
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 20 Circuits, with Embossed Tape with Cover Packaging
Elevate your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek, straight design in a classic brown hue, this connector seamlessly integrates into your setup. With a low amperage of .5A and 20 gold-plated contacts, it ensures reliable performance at a voltage of 100V. The surface mount termination method and vertical orientation make installation a breeze, while the durable brass, phosphor bronze, and stainless steel construction guarantees longevity, even in harsh environments. RoHS-compliant and boasting a wide operating temperature range of -55 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53647-0274 |
Color: | Brown |
Series: | 53647 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 14 mm, 8 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | SlimStack |
Part Aliases: | 0536470274 |
SKU: | MOL53647-0274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |