53647-1474

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 140 Circuits, with Embossed Tape with Cover Packaging

Elevate your PCB connectivity with our SlimStack Board to Board Connector System. This high-performance component features a surface mount termination method, ensuring secure and reliable contact. With 140 contacts loaded in a straight, vertical orientation, it delivers efficient signal transmission with a pitch of 0.64mm. The contact materials, including brass, phosphor bronze, and stainless steel, guarantee durability and conductivity. Operating flawlessly in a wide temperature range from -55 to 105°C, it's ideal for various industrial applications. RoHS compliant and boasting gold plating in the contact mating area, this connector prioritizes both performance and environmental responsibility. Its compact design, with a mated height of 14mm and width of 6.4mm, makes it perfect for space-constrained PCB layouts. Trust in the SlimStack for seamless and robust board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53647-1474
Color: Brown
Series: 53647
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 140
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze, Stainless Steel
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 140
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 14 mm, 8 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Product Name: SlimStack
Part Aliases: 0536471474
SKU: MOL53647-1474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: