53647-0374
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 30 Circuits, with Embossed Tape with Cover Packaging
Enhance your PCB connectivity with our SlimStack Brown Connector, designed for seamless integration in electronic assemblies. Featuring a durable construction with a straight body orientation, it offers reliable performance in demanding environments. With a low amperage of .5 A and 30 contacts in 2 rows, this connector ensures efficient power and data transmission. The surface mount termination method and PCB locator guarantee easy installation, while the vertical orientation and polarized design optimize space utilization. RoHS compliant and boasting a wide operating temperature range, from -55 to 105 °C, this connector is suitable for various applications. Trust in its gold-plated contact mating area and PCB retention features for secure connections, meeting industry standards for quality and performance. Upgrade your connectivity solutions with the SlimStack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53647-0374 |
Color: | Brown |
Series: | 53647 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 14 mm, 8 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | SlimStack |
Part Aliases: | 0536470374 |
SKU: | MOL53647-0374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |