53647-1274

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 120 Circuits, with Embossed Tape with Cover Packaging

Enhance your PCB connectivity with our SlimStack Board to Board Connector. Boasting a sleek brown design, this connector features 120 contacts in a 2-row configuration, ideal for high-density applications. With a low amperage rating of .5 A and a pitch of .64 mm, it offers reliable performance in tight spaces. The surface mount termination method and vertical orientation ensure easy installation on your board. Crafted with brass, phosphor bronze, and stainless steel contact materials, it guarantees durability and efficient signal transmission. RoHS compliant and operating within a wide temperature range of -55 to 105 °C, it's suitable for various environments. Trust in the quality and versatility of our SlimStack Connector for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53647-1274
Color: Brown
Series: 53647
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 120
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze, Stainless Steel
Body Orientation: Straight
Pitch: .64 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Pick and Place: Metal Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 120
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 14 mm, 8 mm
Mated Width: 6.4 mm
Breakaway: No
Make First / Break Last: No
Product Name: SlimStack
Part Aliases: 0536471274
SKU: MOL53647-1274

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: