53647-0874
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 80 Circuits, with Embossed Tape with Cover Packaging
Introducing our SlimStack Vertical Board-to-Board Connector, designed for seamless surface mount integration in electronic assemblies. Featuring a straight orientation with 80 contacts in 2 rows, this connector ensures reliable signal transmission with a pitch of 0.64mm. With a low amperage rating of 0.5A and a voltage limit of 100V, it is suitable for various applications. The contact materials, including brass, phosphor bronze, and stainless steel, guarantee durability and efficient conductivity. Operating in a wide temperature range from -55 to 105°C, it offers robust performance in diverse environments. RoHS compliant and boasting gold contact plating, this connector meets high industry standards for quality and environmental responsibility. Perfect for PCB assemblies requiring compact and high-density connectivity, the SlimStack Connector is a versatile solution for your design needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53647-0874 |
Color: | Brown |
Series: | 53647 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 80 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 14 mm, 8 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | SlimStack |
Part Aliases: | 0536470874 |
SKU: | MOL53647-0874 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |