53885-0308
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 30 Circuits
Enhance your PCB connectivity with our SlimStack series, featuring a cutting-edge .5 A connector with 30 contacts in a straight, surface mount configuration. Engineered for efficiency, this connector boasts a .5 mm pitch, accommodating high-density designs while ensuring reliable performance. With gold plating on contact mating areas and brass contact material, it guarantees optimal conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. The vertical orientation and mated height of 2.5 mm offer space-saving benefits, while the fully shrouded design and secure locking mechanism provide added durability. RoHS compliant and designed for 30 mating cycles, this connector prioritizes both performance and sustainability, making it an ideal choice for your connectivity needs. Elevate your PCB assembly with our premium SlimStack connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53885-0308 |
Series: | 53885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | .64 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0538850308 |
SKU: | MOL53885-0308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2022 | 511755 - Change Supplier. This notification is to inform you about addition of alternative resin impacting the part(s) as identified in the list. | Download |