53885-0608
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 60 Circuits
Introducing our SlimStack series 53885, a high-performance PCB connector designed for efficient board-to-board connections. With a sleek .5mm pitch and 60 contacts in a straight, surface mount orientation, it offers reliable signal transmission at a low amperage of .5A and voltage rating of 50V. Featuring gold-plated brass contacts, it ensures superior conductivity and durability even in harsh operating environments ranging from -40 to 105°C. Its compact vertical orientation and slim form factor, with a mated height of 2.5mm and width of 5.3mm, make it ideal for space-constrained applications. The connector is fully RoHS compliant, guaranteeing environmental sustainability. With a mating cycle of 30 and a locking mechanism for secure connections, it is a trusted choice for demanding electronic systems. Explore the versatility and performance of our SlimStack PCB connector for seamless integration into your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53885-0608 |
Series: | 53885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | .64 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0538850608 |
SKU: | MOL53885-0608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2022 | 511755 - Change Supplier. This notification is to inform you about addition of alternative resin impacting the part(s) as identified in the list. | Download |